Reference Only
09S121-271S3
RF Connectors / Coaxial Connectors RPC-2.40 Straight Plug.
Datasheet
09S121-271S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | 2.4 mm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 50 GHz | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | UT-85, RTK-FS 085, RTK-Flex 405 | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Body Style | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 50 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polyetheretherketone (PEEK) | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 2.40 mm | |
| Subcategory | RF Interconnects | |
| Tradename | RPC | |
| Voltage Rating | 150 V | |
| Withstanding Voltage | 500 V | |
| Part # Aliases | 138942 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,68 € | 1.926,80 € | |
| 180,64 € | 3.612,80 € | |
| 171,74 € | 8.587,00 € |
Need more?