Reference Only
0AGC0001ZP
Fuse Kits & Assortments AST AGC Assortment.
Datasheet
0AGC0001ZP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | AGC | |
| Product | Fuse Assortments | |
| Type | Automotive Glass Fuse | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,65 € | 63,25 € | |
| 11,82 € | 118,20 € | |
| 11,13 € | 556,50 € | |
| 10,59 € | 1.059,00 € | |
| 10,07 € | 2.517,50 € | |
| 9,77 € | 4.885,00 € | |
| 9,53 € | 9.530,00 € |
Need more?