Reference Only
0AGX020.VPA
Obsolete
Cartridge Fuses 32V 20A 7AG AGX
Datasheet
0AGX020.VPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | AGX | |
| Product | Glass Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Medium / Normal Blow | |
| Fuse Size / Group | AGX | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 0.25 in | |
| Indicator Style | See Through Cover | |
| Length | 1 in | |
| Product Type | Glass Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?