Reference Only

0ATO003.VPGLOA

Obsolete
Automotive Fuses 12VDC 3A ATO Blade SmartGlow 2pc

Manufacturer:

Mfr Part:
0ATO003.VPGLOA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATO Smart Glow
ProductBlade Fuses
Current Rating3 A
Voltage Rating DC12 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorPurple/Violet
Indicator StyleLED Indicator
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesATO Glow
PackagingBulk
Height12.3 mm
Length19.25 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameATO Glow Smart Fuse
TypeSmart Glow ATO Blade Fuse
Width5.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?