Reference Only

0FHA0025Z

Obsolete
Fuse Holder Inline with 25A Box

Manufacturer:

Mfr Part:
0FHA0025Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHA
ProductFuse Holders
Fuse Size / GroupATO
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating25 A
Voltage Rating32 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 80 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?