Reference Only
0FLR0569XPA
Obsolete
Automotive Fuses Flasher 569 Therm Card
Datasheet
0FLR0569XPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Flashers | |
| Voltage Rating DC | 12 VDC | |
| Mounting Style | Holder | |
| Termination Style | Radial Blade | |
| Fuse Type | Medium / Normal Blow | |
| Indicator Style | Element Window | |
| Series | FLR | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Heavy Duty Thermal Flasher |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?