
0FLW014.XP
Industrial & Electrical Fuses 14 AWG Fusible Link.
Datasheet
0FLW014.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,45 € | 42,25 € | |
| 8,03 € | 80,30 € | |
| 7,01 € | 350,50 € | |
| 6,46 € | 646,00 € | |
| 6,25 € | 1.562,50 € | |
| 5,96 € | 2.980,00 € | |
| 5,91 € | 5.910,00 € |
Need more?