
0LCH1341ZX
Terminal Block Tools & Accessories .
Datasheet
0LCH1341ZX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover | |
| For Use With | 1 Position Terminal Blocks | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,33 € | 13,33 € | |
| 11,53 € | 115,30 € | |
| 10,71 € | 267,75 € | |
| 10,29 € | 514,50 € | |
| 9,97 € | 997,00 € | |
| 9,59 € | 2.397,50 € | |
| 9,39 € | 4.695,00 € | |
| 9,24 € | 9.240,00 € |
Need more?