
0LCH1343ZX
Terminal Block Tools & Accessories .
Datasheet
0LCH1343ZX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover | |
| For Use With | 3 Position Terminal Blocks | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,48 € | 29,48 € | |
| 20,10 € | 201,00 € | |
| 18,75 € | 468,75 € | |
| 17,94 € | 897,00 € | |
| 17,00 € | 1.700,00 € | |
| 16,01 € | 4.002,50 € | |
| 15,25 € | 7.625,00 € |
Need more?