Reference Only

0LD25701Z

Obsolete
Barrier Terminal Blocks 2570 Series 1 Term Distribution Block

Manufacturer:

Mfr Part:
0LD25701Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions1 Position
Current Rating175 A
Voltage Rating600 V
Wire Gauge Min14 AWG, 14 AWG
Wire Gauge Max2/0 AWG, 4 AWG
TypePower Distribution Block
Number of Rows1 Row
Mounting StylePanel Mount
SeriesLD
PackagingBulk
Height45.2 mm
Length28.6 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleCrimp
Width73 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?