Reference Only
0LD25701ZXDIN
Barrier Terminal Blocks 2570 Series 1 Term Din Mount Block.
Datasheet
0LD25701ZXDIN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 175 A | |
| Voltage Rating | 600 V | |
| Type | Distribution Block | |
| Mounting Style | DIN Rail | |
| Series | LD | |
| Packaging | Bulk | |
| Height | 61.5 mm | |
| Length | 25.4 mm | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Crimp | |
| Width | 76.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,89 € | 27,89 € | |
| 27,33 € | 6.832,50 € |
Need more?