Reference Only

0LKN040.S

Obsolete
Industrial & Electrical Fuses 40A 250V Fuse Link for Class H

Manufacturer:

Mfr Part:
0LKN040.S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesLKN
ProductSpecialty Fuses
Current Rating40 A
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Interrupt Rating10 kA
Body StyleNon-Housing Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupClass H
Indicator StyleWithout Indicator
Product TypeFuse Links
SubcategoryFuses
TypeFuse Link

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?