Reference Only
0LKS200.V
Obsolete
Industrial & Electrical Fuses 200A 600V Fuse Link for Class H
Datasheet
0LKS200.V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 200 A | |
| Voltage Rating AC | 600 VAC | |
| Interrupt Rating | 10 kA | |
| Termination Style | Knife Blade | |
| Class | Class H Fuses | |
| Indicator Style | Without Indicator | |
| Series | LKS | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?