Reference Only
0LMF.600HXL
Industrial & Electrical Fuses 300V .600A T/D LITHONIA.
Datasheet
0LMF.600HXL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Specialty Power Fuses | |
| Current Rating | 600 mA | |
| Voltage Rating AC | 300 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 10 kA | |
| Body Style | In Line Fuses | |
| Mounting Style | Cable | |
| Termination Style | Wire | |
| Indicator Style | See Through Cover | |
| Packaging | Bulk | |
| Series | LMF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,88 € | 688,00 € | |
| 6,54 € | 1.962,00 € | |
| 6,36 € | 3.180,00 € | |
| 6,18 € | 6.180,00 € |
Need more?