Reference Only
0LS13001Z
Barrier Terminal Blocks 1300 Series 1 Pole Splicer Blocks
Datasheet
0LS13001Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 115 A | |
| Voltage Rating | 600 V | |
| Type | Power Distribution Block | |
| Mounting Style | Panel | |
| Series | LD | |
| Packaging | Bulk | |
| Height | 38.7 mm | |
| Length | 19 mm | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Crimp | |
| Width | 58.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?