Reference Only

0SOO1.12Z

Industrial & Electrical Fuses 125V 1.12A Plug Time Delay Type S

Manufacturer:

Mfr Part:
0SOO1.12Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesSOO
ProductSpecialty Fuses
Current Rating1.125 A
Voltage Rating AC125 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleRound Body Fuses
Mounting StyleScrew
Termination StyleThreaded Stud
Fuse Size / GroupType S
PackagingBulk
Product TypeEdison Plug Fuse
SubcategoryFuses
TradenamePOWR-GARD
TypePlug Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?