Reference Only
0TLO020.Z
Industrial & Electrical Fuses Time Delay 20A Replacement
Datasheet
0TLO020.Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TLO | |
| Product | Specialty Fuses | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Medium / Normal Blow | |
| Interrupt Rating | 10 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Screw | |
| Termination Style | Threaded Stud | |
| Fuse Size / Group | Type T | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Product Type | Edison Plug Fuse | |
| Subcategory | Fuses | |
| Type | Plug Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?