Reference Only
1-1000288-0-M
Board Mount Motion & Position Sensors SDT1-028K.
Manufacturer:
Mfr Part: 1-1000288-0-M
TTI Part: Not Assigned
Datasheet
1-1000288-0-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Motion & Position Sensors | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Plug In | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | LDT1-028K | |
| Subcategory | Sensors | |
| Part # Aliases | 11031263-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,04 € | 6.808,00 € |
Need more?