Reference Only
1-1001220-0
Obsolete
Acceleration Sensor Modules High Freq Accel Sgl Axis w/ Cable
Datasheet
1-1001220-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | Z | |
| Acceleration | 150 g | |
| Sensitivity | 9 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 85 C | |
| Height | 6 mm | |
| Length | 13 mm | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 90 uA | |
| Packaging | Bulk | |
| Package / Case | 17.14 mm x 13.08 mm x 6.19 mm | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 1-axis | |
| Series | ACH-01 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 3 V | |
| Width | 19 mm | |
| Part # Aliases | 11026945-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541600000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?