Reference Only
1-1002150-0-M
Vibration Sensors DT4-028K w/rivets.
Manufacturer:
Mfr Part: 1-1002150-0-M
TTI Part: Not Assigned
Datasheet
1-1002150-0-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Vibration Sensors | |
| Series | DT with leads | |
| Capacitance | 11 nF | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Vibration Sensors | |
| Product | Vibration Sensor | |
| Subcategory | Sensors | |
| Termination Style | Wire Leads | |
| Part # Aliases | 11031268-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026906000 |
| TARIC | 8541600000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?