Reference Only
1-1002908-0-M
Vibration Sensors DT1-028K w/rivets.
Manufacturer:
Mfr Part: 1-1002908-0-M
TTI Part: Not Assigned
Datasheet
1-1002908-0-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Vibration Sensors | |
| Series | DT with leads | |
| Capacitance | 1.38 nF | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Vibration Sensors | |
| Product | Vibration Sensor | |
| Subcategory | Sensors | |
| Termination Style | Wire Leads | |
| Part # Aliases | DT1-028K W/ RIVETS 11032035-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8541600000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,31 € | 12,31 € | |
| 10,89 € | 54,45 € | |
| 10,48 € | 104,80 € | |
| 9,93 € | 248,25 € | |
| 9,55 € | 477,50 € | |
| 9,47 € | 947,00 € | |
| 9,09 € | 3.636,00 € | |
| 8,49 € | 10.188,00 € |
Need more?