Reference Only
1-1241152-2
Board to Board & Mezzanine Connectors 1X12 RECPT HV-100.
Datasheet
1-1241152-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | AMPMODU HV-100 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.200 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,89 € | 4.668,00 € | |
| 3,78 € | 9.072,00 € |
Need more?