Reference Only
1-1337470-0
Obsolete
RF Terminators BNC Plg Term 75Ohm Silver Pltd
Datasheet
1-1337470-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Terminators | |
| RF Series | BNC | |
| Gender | Plug | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 1 GHz | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?