Reference Only
1-1337638-0
Obsolete
RF Terminators TERMINATOR PLUG AU
Datasheet
1-1337638-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?