Reference Only
1-1367703-2
AMC / AMC B+ Connectors B+ WITH INSERTS W/OUT PEGS.
Datasheet
1-1367703-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AMC / AMC B+ Connectors | |
| Number of Positions | 170 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Contact Plating | Gold | |
| Series | 1367703 | |
| Product Type | AMC / AMC B+ Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?