Reference Only
1-1393763-3
Reed Relays V23100V4015A 11
Datasheet
1-1393763-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Reed Relays | |
| Coil Voltage | 15 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Packaging | Tube | |
| Mounting Style | SMD/SMT | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | Miniature | |
| Part # Aliases | V23100V4015A 11 V23100V4015A011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?