Reference Only
1-1393771-4
Reed Relays REED RELAY 500MA 5V DPST
Datasheet
1-1393771-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC/6 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 200 Ohms | |
| Contact Material | Ruthenium | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | JWD-171-21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?