
1-1437251-1
FFC & FPC Connectors FP-1902SP= FLXPAC HSNG FSKT 19.
Datasheet
1-1437251-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 19 Position | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Series | FFC | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Housing Color | Blue | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,71 € | 2.710,00 € | |
| 2,64 € | 6.600,00 € |
Need more?