Reference Only
1-1437624-0
Knobs & Dials
Datasheet
1-1437624-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 21 mm | |
| Height | 15 mm | |
| Material | Phenolic with Aluminum Insert | |
| Design | Ribbed | |
| Color | Black, Silver | |
| Indicator Style | Line on Skirt | |
| Series | PKA | |
| Indicator Color | White | |
| Indicator Position | Skirt | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | PKA50B1/4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926902500 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |