Reference Only

1-1437653-5

Barrier Terminal Blocks BARRIER STRIP VERT 8P .375".

Manufacturer:

Mfr Part:
1-1437653-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions8 Position
Pitch9.53 mm
Current Rating5 A, 25 A
Voltage Rating300 V, 600 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeTri-Barrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
Series#6 Series Tri-Barrier
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases6PCV-08-008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?