Reference Only
1-1438153-3
Automotive Connectors 1X6 SEALED ASSY W/ CPA 6 CLSD.
Datasheet
1-1438153-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Height | 19.6 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP67 | |
| Length | 31.4 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6.9 mm | |
| Subcategory | Automotive Connectors | |
| Type | Housing Assembly | |
| Width | 24.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,76 € | 5.280,00 € | |
| 1,69 € | 8.450,00 € |
Need more?
Available Regional Inventory
2.740 available now at tti.com