Reference Only
1-1490019-5
Crimpers / Crimping Tools CRIMPER, WIRE (.090 F ).
Datasheet
1-1490019-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Wire Crimper F 0.090 | |
| Color | Silver | |
| Description/Function | Wire Crimper | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207907585 |
| TARIC | 8466108000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 186,05 € | 186,05 € | |
| 144,73 € | 723,65 € | |
| 144,73 € | 1.447,30 € | |
| 143,02 € | 3.575,50 € | |
| 142,20 € | 7.110,00 € |
Need more?