Reference Only
1-1589456-8
Headers & Wire Housings SSM025PC2DC012N = WDUALOBE.
Datasheet
1-1589456-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug Assembly | |
| Number of Positions | 25 Position | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Series | SSM | |
| Tradename | NANONICS | |
| Wire Gauge | 30 AWG | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SSM025PC2DC012N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 417,99 € | 5.433,87 € |
Need more?