Reference Only
1-1617541-6
Low Signal Relays - PCB J1MSCT-18XLS M28776/4-045L.
Datasheet
1-1617541-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Type | General Purpose Relay | |
| Coil Voltage | 18 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 7.8 mA | |
| Coil Resistance | 2.3 kOhms | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | J1MSCT-18XLS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,47 € | 5.373,50 € | |
| 100,76 € | 10.076,00 € |
Need more?