Reference Only
1-1618013-4
Contactors - Electromechanical PD150XB57=RELAY, VACUUM, SPST-.
Datasheet
1-1618013-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Switching Voltage | 1.8 kVDC | |
| Coil Termination | Stud | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Stud | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A611.y.27 |
| HTS | 8536490075 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10.212,99 € | 10.212,99 € |
Need more?