Reference Only
1-1618095-3
Solid State Relays - PCB Mount
Datasheet
1-1618095-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - PCB Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 28 VDC, 120 VAC | |
| Control Voltage Range | 440 VAC | |
| Product Type | SSR - Solid State Relays | |
| Product | Phase Sequencers | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?