Reference Only
1-1618256-4
Industrial Relays RELAY VACUUM SPST-N.
Datasheet
1-1618256-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Vacuum Relays | |
| Type | High Voltage | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Stud | |
| Coil Voltage | 12 VDC | |
| Switching Voltage | 1.8 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | PD10BA57 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 482,98 € | 8.693,64 € |
Need more?