Reference Only

1-1623713-9

Obsolete
Wirewound Resistors - Through Hole

Manufacturer:

Mfr Part:
1-1623713-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance220 mOhms
Power Rating2 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient20 PPM / C
Length19.2 mm
Width5 mm
Lead Spacing10.2 mm
Height18 mm
SeriesFC2
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Wirewound Resistors
Part # AliasesFCB2R22J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?