Reference Only
1-1672124-8
Contactors - Electromechanical
Datasheet
1-1672124-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form X (DPST) | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 30 A | |
| Coil Termination | Quick Connect Terminal | |
| Contact Form | DPST (2 Form X) | |
| Contact Termination | Screw Clamp | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?