Reference Only
1-175133-2
Headers & Wire Housings CT DBL ROW 12P HOLDER NATURAL.
Datasheet
1-175133-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Rows | 2 Row | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16.000 / Multiples: 16.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,209 € | 3.344,00 € |
Need more?