Reference Only
1-175194-3
Headers & Wire Housings RCPT 28-24 AWG 30 AU.
Datasheet
1-175194-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Socket | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Component-to-Wire, Power, Signal | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,271 € | 4.336,00 € |
Need more?