Reference Only
1-178137-5
Headers & Wire Housings HDR 6 POS R/A TIN KEY XX.
Datasheet
1-178137-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Termination Style | Solder Pin | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.380 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 2.456,40 € | |
| 1,72 € | 8.624,08 € |
Need more?