Reference Only
1-179228-3
Heavy Duty Power Connectors RCPT 13 POS CRIMP 2mm.
Datasheet
1-179228-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | AMP CT | |
| Product | Connectors | |
| Current Rating | 4 A | |
| Number of Positions | 13 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 125 V | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Tradename | Common Termination | |
| Contact Gender | Socket (Female) | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,561 € | 8.415,00 € |
Need more?
Available Regional Inventory
10.000 available now at ttiasia.com