Reference Only
1-1827691-2
Power to the Board DYNATAP 3200 TAP ASSY 24P.
Datasheet
1-1827691-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 24 Position | |
| Mounting Style | Mounting Flange | |
| Termination Style | Crimp | |
| Pitch | 5.08 mm | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Row Spacing | 7.62 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,07 € | 2.824,50 € | |
| 6,89 € | 3.617,25 € |
Need more?