Reference Only
1-1879015-2
Thin Film Resistors - SMD RN 1206 825R 0.1% 5PPM Cut Length.
Datasheet
1-1879015-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Series | RN | |
| Resistance | 825 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 5 PPM / C | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 347,50 € | |
| 1,32 € | 3.300,00 € | |
| 1,19 € | 5.950,00 € |
Need more?