Reference Only
1-1879995-1
Lighting Connectors
Datasheet
1-1879995-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Type | T-Splitter Connector | |
| Number of Positions | 5 Position | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Series | NECTOR M | |
| Mounting Style | Free Hanging | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | NECTOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?