Reference Only
1-1888321-1
I/O Connectors MINI-SAS R/A CAGE 2X1.
Datasheet
1-1888321-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 26 Position | |
| Voltage Rating | 120 VAC | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Series | Everclear | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Accessory Type | Shield | |
| Current Rating | 500 mA | |
| Insulation Resistance | 1 GOhms | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 189 / Multiples: 189)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,57 € | 2.375,73 € | |
| 12,03 € | 4.547,34 € | |
| 11,79 € | 6.684,93 € |
Need more?