Reference Only
1-1903146-3
Headers & Wire Housings DYNATAP 12P ASSY WITH DIN.
Datasheet
1-1903146-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 12 Position | |
| Pitch | 10.16 mm (0.4 in) | |
| Number of Rows | 3 Row | |
| Row Spacing | 10.16 mm (0.4 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | D-5000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Wire-to-Wire | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 30 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,62 € | 1.709,76 € | |
| 34,44 € | 3.616,20 € | |
| 33,60 € | 8.568,00 € |
Need more?