Reference Only
1-1925217-9
D-Sub Micro-D Connectors TMN2N025PC2TM006S M32139/03-D10SNS.
Datasheet
1-1925217-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Insulation | Insulated | |
| Pitch | 0.025 in | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V | |
| Part # Aliases | TMN2N025PC2TM006S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A515.y.6 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 225,54 € | 2.255,40 € | |
| 219,83 € | 5.495,75 € |
Need more?