Reference Only
1-1938208-0
Obsolete
Fiber Optic Cable Assemblies FOCA MPO-MPO QSFP MM50
Datasheet
1-1938208-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | QSFP | |
| Mode | Multimode | |
| Application | Riser | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Type | Buffered Fiber | |
| Fiber Diameter | OM2 50/125 Micron | |
| Cable Length | 10 m | |
| Number of Fibers | 8 Fiber | |
| Ferrule Material | Thermoplastic | |
| Packaging | Bulk | |
| Jacket Color | Orange | |
| Cable Diameter | 3 mm | |
| Features | Multimode | |
| Insertion Loss | 0.54 dB | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?